| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TRA-P100-RB |
| Series: | A22NL |
| Cap Color: | Red |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-ON |
| Illumination Type: | LED |
| Illumination Color: | Red |
| Termination Method: | Push-In |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPA-TRA-P100-RB |
A22NL-MPA-TRA-P100-RB
| Heilind Number: | OMIA22NL-MPA-TRA-P100-RB |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TRA-P100-RB |
| ECAD Model: |
Specifications
Detailed Description
The A22NLMPATRAP100RB is a high-performance push button switch designed for industrial applications. Featuring a durable panel mount construction, this switch is built to withstand harsh environments with an IP66 rating for dust and water resistance. The bright red LED illumination ensures visibility in low-light conditions, while the SPST-NO contact configuration provides reliable ON-OFF functionality. With a 10A current rating and 24VDC voltage rating, it offers robust performance. The round actuator shape and red cap color make it easy to identify and operate. Perfect for machinery control panels, the A22NLMPATRAP100RB is a dependable choice for your industrial needs.

