A22NL-MPA-TRA-P100-RD

Heilind Number:OMIA22NL-MPA-TRA-P100-RD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-P100-RD
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, RED, 1 NO A22NLMPATRAP100RD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-P100-RD
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TRA-P100-RD

Detailed Description

Introducing the A22NLMPATRAP100RD, a high-performance push-button switch designed for seamless panel mount installation. This robust switch features a durable BM BZL construction in a striking red finish, making it not only reliable but also visually appealing. With a single pole, single throw normally open contact configuration, it offers precise control in various applications. The round push-button actuator provides tactile feedback, ensuring easy operation. Illuminated by a vibrant red LED, this switch is ideal for indicating power status or signaling. Rated for 10A at 24VDC, it guarantees efficient performance. Operating smoothly in temperatures ranging from -25°C to 55°C and boasting an IP66 rating for dust and water resistance, the A22NLMPATRAP100RD is a versatile and dependable choice for industrial settings. Elevate your control panel with this essential component.