A22NL-MPA-TRA-P101-RB

Heilind Number:OMIA22NL-MPA-TRA-P101-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-P101-RB
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, RED, 2 NO A22NLMPATRAP101RB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-P101-RB
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TRA-P101-RB

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, featuring a bold red button with a sleek black bezel, designed for high visibility and easy operation. This versatile switch, part of the A22NL series, is perfect for panel mounting applications and offers a durable construction with an IP66 rating, ensuring reliability in various environments. With a DPST-NO contact configuration and a 10A current rating, it provides secure switching for your electrical circuits. The round push button actuator, illuminated by a vibrant red LED, indicates the ON position, making it ideal for both functional and aesthetic purposes. Operating in a wide temperature range from -25°C to 55°C, this switch guarantees performance even in harsh conditions. Whether for industrial machinery or control panels, the A22NLMPATRAP101RB is a premium choice for efficient and stylish switching solutions.