A22NL-MPA-TRA-P101-RC

Heilind Number:OMIA22NL-MPA-TRA-P101-RC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-P101-RC
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, RED, 2 NO A22NLMPATRAP101RC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-P101-RC
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TRA-P101-RC

Detailed Description

Introducing the A22NLMPATRAP101RC, a high-performance push button switch designed for demanding industrial applications. This rugged panel-mount switch features a durable red bezel and a round actuator, making it easy to locate and operate even in low-light conditions. With a DPST-NO contact configuration and a 10A current rating, it offers reliable performance for controlling critical functions. The switch is rated for a wide operating temperature range, from -25°C to 55°C, and boasts an IP66 ingress protection rating, ensuring its suitability for use in harsh environments. Its LED illumination, in striking red, provides visual feedback of the switch status. Ideal for machinery, control panels, and equipment in various industries, the A22NLMPATRAP101RC guarantees both durability and functionality. Elevate your control systems with this essential component.