A22NL-MPA-TRA-P102-RA

Heilind Number:OMIA22NL-MPA-TRA-P102-RA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-P102-RA
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL RED 1 NO/NC A22NLMPATRAP102RA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-P102-RA
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TRA-P102-RA

Detailed Description

Introducing the PSHINPRJ BM BZL RED 1 NO/NC A22NLMPATRAP102RA Push Button Switch, a high-performance panel mount switch designed for optimal functionality in industrial settings. Featuring a durable construction and an IP66 rating, this switch ensures reliable operation even in harsh environments. The SPST-NC and SPST-NO contact configuration offers versatile control options, while the push-in termination method simplifies installation. With a current rating of 10A and a voltage rating of 24VDC, it is suitable for various applications. The round red cap with LED illumination not only enhances visibility but also adds a touch of sophistication. Ideal for machinery control, automation systems, and more, the A22NLMPATRAP102RA is a must-have component in any professional setup.