A22NL-MPA-TRA-P102-RB

Heilind Number:OMIA22NL-MPA-TRA-P102-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-P102-RB
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL RED 1 NO/NC A22NLMPATRAP102RB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-P102-RB
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TRA-P102-RB

Detailed Description

Introducing the PSHINPRJ BM BZL RED 1 NO/NC A22NLMPATRAP102RB, a high-performance push button switch designed for durability and reliability in industrial applications. This panel mount switch features a rugged construction with an IP66 rating, ensuring protection against dust and water ingress. With a wide operating temperature range of -25°C to 55°C, it's suitable for use in diverse environments. The SPST-NC and SPST-NO contact configuration offers flexibility in circuit design, while the red LED illumination provides visual feedback. Rated for 10A at 24VDC, this switch guarantees efficient operation. The round actuator shape and red cap color make it easily identifiable, and the OFF-ON and ON-OFF switch function allows for intuitive use. Whether you're in the manufacturing, automation, or transportation industry, the A22NLMPATRAP102RB is the ideal choice for your control panel needs.