A22NL-MPA-TRA-P102-RD

Heilind Number:OMIA22NL-MPA-TRA-P102-RD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-P102-RD
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL RED 1 NO/NC A22NLMPATRAP102RD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-P102-RD
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TRA-P102-RD

Detailed Description

The PSHINPRJ BM BZL RED 1 NO/NC A22NLMPATRAP102RD, part of the A22NL series, is a versatile panel mount push button switch with a striking red cap. Designed for reliable performance in a variety of environments, it features a push-in termination method and an IP66 rating for protection against dust and water ingress. With SPST-NC and SPST-NO contact configurations, it offers flexibility in circuit control. The round LED illuminated actuator allows for easy visibility, with a vibrant red illumination color. Operating at temperatures ranging from -25°C to 55°C, and with a 24VDC voltage rating and 10A current rating, this switch is suitable for a wide range of applications. Whether used in industrial machinery, control panels, or automotive systems, the A22NLMPATRAP102RD ensures dependable operation.