A22NL-MPA-TRA-P102-RE

Heilind Number:OMIA22NL-MPA-TRA-P102-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-P102-RE
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL RED 1 NO/NC A22NLMPATRAP102RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-P102-RE
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TRA-P102-RE

Detailed Description

Introducing the PSHINPRJ BM BZL RED 1 NO/NC A22NLMPATRAP102RE, a versatile and durable push button switch designed for demanding environments. This panel mount switch features a robust construction with an IP66 rating, ensuring reliable performance even in harsh conditions. The SPST-NC and SPST-NO contact configuration offers flexibility in circuit control, while the bright red LED illumination provides visual feedback. With a current rating of 10A and voltage rating of 24VDC, this switch is suitable for a wide range of applications. The round actuator shape and red cap color not only enhance visibility but also add a touch of style to any panel. Whether used for industrial machinery or consumer electronics, the A22NLMPATRAP102RE guarantees smooth operation and long-lasting durability. Upgrade your control system with this high-quality push button switch.