A22NL-MPA-TRA-P202-RC

Heilind Number:OMIA22NL-MPA-TRA-P202-RC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-P202-RC
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, RED, 2NC A22NLMPATRAP202RC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-P202-RC
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TRA-P202-RC

Detailed Description

Introducing the PSHIN PRJ, a high-performance push button switch designed for reliability in industrial environments. With a durable BM BZL red housing and a panel mount configuration, this switch is perfect for machinery and control panels. Featuring a DPST-NC contact configuration and a push-in termination method, it ensures secure connectivity. The round red LED illuminated actuator allows for easy visibility, even in low light conditions. Rated for a maximum operating temperature of 55°C and a minimum of -25°C, it can withstand harsh climates. With an IP66 rating, it offers protection against dust and water ingress. The A22NLMPATRAP202RC is a top choice for applications requiring a dependable ON-OFF switch with a 10A current rating at 24VDC. Upgrade your control system with this reliable and efficient push button switch.