| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TWA-G002-WA |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Screw |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPA-TWA-G002-WA |
A22NL-MPA-TWA-G002-WA
| Heilind Number: | OMIA22NL-MPA-TWA-G002-WA |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TWA-G002-WA |
| ECAD Model: |
Specifications
Detailed Description
The A22NL-MPA-TWA-G002-WA is a rugged and reliable push button switch designed for industrial applications. Featuring a durable white bezel and a convenient panel mount design, this switch is perfect for control panels and machinery. With a wide operating temperature range from -25°C to 55°C and an IP66 rating, it can withstand harsh environments with ease. The SPST-NC contact configuration ensures reliable operation, while the LED illumination in white provides clear visibility. Rated for 10A at 24VDC, this switch is suitable for high-power applications. The round actuator and ON-OFF switch function make it user-friendly. Trust in the A22NL series for quality and performance in your push button switch needs.

