A22NL-MPA-TWA-G002-WC

Heilind Number:OMIA22NL-MPA-TWA-G002-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-G002-WC
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-G002-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TWA-G002-WC

Detailed Description

Introducing the A22NL-MPA-TWA-G002-WC, a sleek and efficient push button switch designed for industrial applications. This white illuminated switch, part of the A22NL series, features a durable panel mount construction with screw termination for easy installation. With an IP66 rating, it ensures reliable performance even in harsh environments. The SPST-NC contact configuration and ON-OFF switch function make it perfect for controlling power circuits. Operating at temperatures ranging from -25°C to 55°C, it guarantees functionality in diverse settings. The LED illumination in white not only enhances visibility but also adds a modern touch. Rated for 10A at 24VDC, this switch is both powerful and energy-efficient. Whether used in machinery, control panels, or automotive systems, the A22NLMPATWAG002WC is a dependable choice for your switching needs.