A22NL-MPA-TWA-G002-WE

Heilind Number:OMIA22NL-MPA-TWA-G002-WE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-G002-WE
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-G002-WE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-OFF
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TWA-G002-WE

Detailed Description

The A22NL-MPA-TWA-G002-WE is a sleek and durable push button switch designed for industrial applications. Featuring a round white cap with a bright LED illumination, this switch is not only visually striking but also highly functional. With a contact configuration of SPST-NC and a switch function of ON-OFF, it offers reliable performance. The screw termination method ensures secure installation on panels, while the IP66 rating guarantees protection against dust and water ingress. Operating smoothly in temperatures ranging from -25°C to 55°C, this switch is suitable for various environments. With a maximum current rating of 10A and a voltage rating of 24VDC, it meets the demands of power control systems. The A22NL series is known for its quality and performance, making this switch a must-have in the Push Button Switches category. Upgrade your control setup with the A22NLMPATWAG002WE.