A22NL-MPA-TWA-G100-WC

Heilind Number:OMIA22NL-MPA-TWA-G100-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-G100-WC
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 1 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-G100-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TWA-G100-WC

Detailed Description

Introducing the A22NL-MPA-TWA-G100-WC, a sleek and versatile push button switch designed for demanding industrial applications. This panel mount switch features a durable white bezel, ensuring seamless integration into control panels. With an IP66 rating, it offers reliable performance even in harsh environments. The SPST-NO contact configuration guarantees precise control, while the 24 VDC voltage rating and 10 A current rating make it suitable for a wide range of power requirements. The round LED-illuminated push button allows for easy operation, with a crisp white light indicating the ON state. Operating temperature ranging from -25°C to 55°C ensures functionality in diverse settings. Whether you need to power up machinery or signal a critical function, the A22NL series switch delivers exceptional performance and durability. Upgrade your control system with this high-quality component.