A22NL-MPA-TWA-G101-WB

Heilind Number:OMIA22NL-MPA-TWA-G101-WB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-G101-WB
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-G101-WB
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TWA-G101-WB

Detailed Description

The A22NL-MPA-TWA-G101-WB is a high-quality push button switch designed to meet the demands of industrial applications. Featuring a durable white bezel and panel mount installation, this switch is perfect for control panels and machinery. With a DPST-NO contact configuration, it ensures reliable performance. The round LED-illuminated push button, with a crisp white illumination color, offers enhanced visibility in dimly lit environments. Rated for a maximum operating temperature of 55°C and a minimum of -25°C, it guarantees functionality even in extreme conditions. With a 10A current rating and 24VDC voltage rating, it can handle high-power applications with ease. The IP66 rating ensures protection against dust and water ingress, making it suitable for outdoor use. Upgrade your control systems with the A22NL series push button switch for dependable operation.