| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TWA-G101-WC |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-ON |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Screw |
| Contact Configuration: | DPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPA-TWA-G101-WC |
A22NL-MPA-TWA-G101-WC
| Heilind Number: | OMIA22NL-MPA-TWA-G101-WC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TWA-G101-WC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL-MPA-TWA-G101-WC, an essential component for your project. This Panel Mount Push Button Switch, part of the A22NL series, boasts a durable construction with a White actuator cap, ensuring reliable performance in industrial environments. With a DPST-NO contact configuration and a 10A current rating, it offers robust switching capabilities. The LED illumination, in a crisp White color, enhances visibility, while the OFF-ON switch function provides intuitive operation. Rated IP66 for dust and water resistance, and with a wide operating temperature range from -25°C to 55°C, this switch is suitable for various applications. Trust in its quality and functionality for your control panel needs.

