A22NL-MPA-TWA-G101-WD

Heilind Number:OMIA22NL-MPA-TWA-G101-WD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-G101-WD
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-G101-WD
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TWA-G101-WD

Detailed Description

The A22NL-MPA-TWA-G101-WD is a meticulously designed ASSM PRJ BM BZL WHTE 2 NO push button switch, part of the A22NL series. Engineered for panel mount installation with a screw termination method, this switch ensures secure and reliable operation in various environments. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for indoor and outdoor applications. Featuring a DPST-NO contact configuration and a round push button actuator, it provides precise and ergonomic control. The white cap color and LED illumination in white enhance visibility and aesthetics. Rated for a maximum operating temperature of 55°C and a minimum of -25°C, it guarantees performance even in harsh conditions. Ideal for industrial and commercial use, this switch is a dependable choice for OFF-ON functions. With a current rating of 10A and voltage rating of 24VDC, it meets high standards of reliability and efficiency. Elevate your control systems with the A22NLMPATWAG101WD push button switch.