| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TWA-G101-WE |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-ON |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Screw |
| Contact Configuration: | DPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPA-TWA-G101-WE |
A22NL-MPA-TWA-G101-WE
| Heilind Number: | OMIA22NL-MPA-TWA-G101-WE |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TWA-G101-WE |
| ECAD Model: |
Specifications
Detailed Description
The A22NL-MPA-TWA-G101-WE is a rugged and reliable push-button switch designed for industrial applications. Featuring a durable white bezel, this panel-mount switch is suitable for use in a wide range of environments. With a DPST-NO contact configuration and a current rating of 10A, it offers dependable performance. The round LED-illuminated actuator provides clear visual feedback, while the OFF-ON switch function ensures easy operation. Rated for temperatures ranging from -25°C to 55°C and with an IP66 ingress protection rating, this switch is built to withstand harsh conditions. Perfect for machinery control panels or other industrial settings, the A22NL series delivers quality and durability.

