A22NL-MPA-TWA-G102-WB

Heilind Number:OMIA22NL-MPA-TWA-G102-WB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-G102-WB
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-G102-WB
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TWA-G102-WB

Detailed Description

The ASSM PRJ BM BZL WHTE 1 NO/NC ( A22NL-MPA-TWA-G102-WB) is a high-performance push button switch designed for reliable operation in industrial settings. Featuring a durable panel mount construction, this switch ensures seamless integration into control panels and machinery. With a screw termination method and IP66 rating, it offers secure and weatherproof connectivity. The SPST-NC and SPST-NO contact configuration provides versatile functionality, while the round white actuator and LED illumination guarantee easy visibility. Suitable for applications requiring a 24 VDC voltage rating and 10 A current rating, this switch is perfect for demanding environments where performance and durability are paramount. Upgrade your control systems with the A22NL series push button switch.