A22NL-MPA-TWA-G102-WC

Heilind Number:OMIA22NL-MPA-TWA-G102-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-G102-WC
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-G102-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TWA-G102-WC

Detailed Description

Introducing the A22NL-MPA-TWA-G102-WC, a versatile and reliable push button switch designed for industrial applications. This durable switch features a panel mount design with screw termination, ensuring easy installation and secure connection. With a wide operating temperature range of -25°C to 55°C and an IP66 rating, it performs reliably even in harsh environments. The SPST-NC and SPST-NO contact configurations offer flexibility in circuit control, while the round white illuminated push button enables intuitive operation. Rated for 10A at 24VDC, it is suitable for a variety of power applications. Whether you need a switch for machinery, control panels, or other equipment, the A22NL series guarantees high performance and longevity. Upgrade your systems with this essential component.