A22NL-MPA-TWA-G202-WA

Heilind Number:OMIA22NL-MPA-TWA-G202-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-G202-WA
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-G202-WA
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TWA-G202-WA

Detailed Description

Introducing the A22NL-MPA-TWA-G202-WA, a top-of-the-line panel mount push button switch designed for high-performance industrial applications. This rugged switch features a durable white bezel and two normally closed contacts, ensuring reliable operation in demanding environments. With an IP66 rating, it is resistant to dust and water ingress, making it ideal for outdoor use. The illuminated round actuator, with a crisp white LED light, provides clear visibility in low-light conditions. Operating at temperatures ranging from -25°C to 55°C, this switch is built to withstand extreme conditions. The DPST-NC contact configuration and ON-OFF switch function offer versatile control options. Rated for 10A at 24VDC, it delivers efficient power management. Whether used in machinery, control panels, or other industrial settings, the A22NL series guarantees superior performance and longevity. Elevate your operations with the reliability and durability of this premium push button switch.