A22NL-MPA-TWA-G202-WB

Heilind Number:OMIA22NL-MPA-TWA-G202-WB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-G202-WB
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-G202-WB
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TWA-G202-WB

Detailed Description

Introducing the A22NL-MPA-TWA-G202-WB, a sleek and efficient push button switch designed for seamless panel mounting. With its durable construction and screw termination method, this switch ensures reliable performance even in demanding environments. Featuring a white illuminated cap, it not only enhances visibility but also adds a touch of sophistication to any application. The DPST-NC contact configuration and ON-OFF switch function provide versatile control options, while the LED illumination in white guarantees clear indication. Operable at temperatures ranging from -25°C to 55°C and boasting an IP66 rating for dust and water resistance, this switch is suitable for a wide range of industrial settings. With a current rating of 10A and a voltage rating of 24VDC, it offers robust power handling capabilities. Trust in the A22NL series for quality, durability, and performance in every push.