| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TWA-G202-WD |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | DPST-NC |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | White |
| Switch Function: | ON-OFF |
| Current Rating: | 10 A |
| Illumination Color: | White |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-MPA-TWA-G202-WD |
A22NL-MPA-TWA-G202-WD
| Heilind Number: | OMIA22NL-MPA-TWA-G202-WD |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TWA-G202-WD |
| ECAD Model: |
Specifications
Detailed Description
The A22NL-MPA-TWA-G202-WD is a versatile and durable push button switch designed for industrial applications. Featuring a sleek white bezel and round illuminated cap, this switch not only provides a reliable ON-OFF function but also offers visual feedback with its LED illumination. With a DPST-NC contact configuration and a 10A current rating, it ensures efficient and safe operation. The screw termination method and panel mount design make installation easy, while its IP66 rating guarantees protection against dust and water ingress. From machinery control panels to automotive systems, this switch is the perfect choice for environments requiring reliable and long-lasting performance.

