| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TWA-G202-WE |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Screw |
| Contact Configuration: | DPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPA-TWA-G202-WE |
A22NL-MPA-TWA-G202-WE
| Heilind Number: | OMIA22NL-MPA-TWA-G202-WE |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TWA-G202-WE |
| ECAD Model: |
Specifications
Detailed Description
The A22NL-MPA-TWA-G202-WE is a high-quality push button switch designed for reliable operation in industrial settings. Featuring a durable white bezel and panel mount configuration, this switch is suitable for a wide range of applications. Its DPST-NC contact configuration ensures safe and efficient switching, with a maximum current rating of 10A at 24VDC. The round actuator with LED illumination in white provides clear visibility, even in low-light conditions. With an IP66 rating, this switch is protected against dust and water ingress, making it ideal for use in harsh environments. Whether you need to control machinery or lighting systems, the A22NL series guarantees long-lasting performance and peace of mind.

