A22NL-MPA-TWA-P002-WA

Heilind Number:OMIA22NL-MPA-TWA-P002-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-P002-WA
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, WHTE, 1 NC A22NLMPATWAP002WA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-P002-WA
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TWA-P002-WA

Detailed Description

Introducing the PSHIN PRJ BM BZL WHTE 1 NC A22NLMPATWAP002WA, a versatile and reliable Push Button Switch perfect for a wide range of applications. This panel mount switch features a durable construction with a white cap color, ensuring both functionality and aesthetics. With a SPST-NC contact configuration and ON-OFF switch function, it offers precise control and convenience. The round LED illumination in white enhances visibility, while the 24 VDC voltage rating and 10 A current rating guarantee efficient performance. Operating temperatures ranging from -25°C to 55°C and an IP66 rating ensure durability in various environments. Whether for industrial machinery, control panels, or automotive applications, the A22NLMPATWAP002WA is the ideal choice for reliable switching solutions.