A22NL-MPA-TWA-P002-WC

Heilind Number:OMIA22NL-MPA-TWA-P002-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-P002-WC
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, WHTE, 1 NC A22NLMPATWAP002WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-P002-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TWA-P002-WC

Detailed Description

Introducing the PSHIN PRJ, BM BZL, WHTE, 1 NC A22NLMPATWAP002WC Push Button Switch, a versatile and durable component designed for reliable performance in various applications. Featuring a sleek white cap with a round actuator shape, this switch offers both functionality and aesthetic appeal. With an SPST-NC contact configuration and ON-OFF switch function, it provides seamless control in your systems. The LED illumination, in a crisp white color, not only enhances visibility but also adds a modern touch. Rated for a maximum operating temperature of 55°C and IP66 ingress protection, it ensures dependable operation even in challenging environments. Ideal for panel mounting, the PSHIN PRJ switch is easy to install with its push-in termination method. Boasting a current rating of 10A and a voltage rating of 24VDC, it meets the demands of various industrial and commercial settings. Upgrade your control systems with the A22NL series push button switch and experience superior performance.