A22NL-MPA-TWA-P100-WA

Heilind Number:OMIA22NL-MPA-TWA-P100-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-P100-WA
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, WHTE, 1 NO A22NLMPATWAP100WA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-P100-WA
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TWA-P100-WA

Detailed Description

Introducing the A22NLMPATWAP100WA Push Button Switch, a robust and reliable control solution for industrial applications. This panel-mount switch features a sleek white illuminated cap, making it easy to locate and operate even in low-light environments. With a durable construction and an IP66 rating for dust and water resistance, it ensures reliable performance in harsh conditions. The SPST-NO contact configuration and push-in termination method guarantee smooth operation, while the OFF-ON switch function allows for simple control. Rated for 10A at 24VDC, it is suitable for a wide range of electrical systems. The LED illumination not only enhances visibility but also offers long-lasting efficiency. Trust the A22NLMPATWAP100WA for seamless control in your workspace.