A22NL-MPA-TWA-P100-WC

Heilind Number:OMIA22NL-MPA-TWA-P100-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-P100-WC
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, WHTE, 1 NO A22NLMPATWAP100WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-P100-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TWA-P100-WC

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, designed for reliable operation in a variety of applications. With a sleek white BM BZL finish, this switch features a durable construction that meets IP66 standards for dust and water resistance, making it suitable for indoor and outdoor use. The SPST-NO contact configuration ensures smooth and efficient ON-OFF functionality, while the LED illumination in white offers enhanced visibility. Operating at temperatures ranging from -25°C to 55°C, this switch is perfect for both hot and cold environments. Its convenient Push-In termination method and Panel Mount design make installation a breeze. With a current rating of 10A and a voltage rating of 24VDC, it provides reliable performance in demanding situations. Upgrade your control panel with the A22NLMPATWAP100WC Push Button Switch.