| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TWA-P100-WD |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-ON |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Push-In |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPA-TWA-P100-WD |
A22NL-MPA-TWA-P100-WD
| Heilind Number: | OMIA22NL-MPA-TWA-P100-WD |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TWA-P100-WD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NLMPATWAP100WD, a premium push button switch designed for precise control in industrial settings. With its sleek white bezel and durable construction, this switch is perfect for demanding environments. Featuring a single pole, single throw normally open contact configuration, it ensures reliable performance. The round LED illuminated actuator not only provides visual feedback but also enhances visibility in low-light conditions. Rated for 10A at 24VDC, it's suitable for a wide range of applications. With an IP66 rating, it offers protection against dust and water ingress, making it ideal for outdoor use. Upgrade your control systems with the A22NLMPATWAP100WD and experience superior quality and performance.

