A22NL-MPA-TWA-P101-WA

Heilind Number:OMIA22NL-MPA-TWA-P101-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-P101-WA
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, WHTE, 2 NO A22NLMPATWAP101WA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-P101-WA
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TWA-P101-WA

Detailed Description

Introducing the A22NLMPATWAP101WA, a high-performance push button switch designed for reliable operation in industrial environments. Engineered for panel mount installation, this switch features a durable white bezel with two illuminated NO contacts, perfect for applications requiring visual feedback. With an IP66 rating, it ensures protection against dust and water ingress, making it ideal for use in rugged settings. The DPST-NO contact configuration guarantees a dependable OFF-ON switch function, while the LED illumination in white enhances visibility. Operating at temperatures ranging from -25°C to 55°C, it offers versatility in various working conditions. Rated for 10A at 24VDC, this switch is suitable for high-power applications. Upgrade your control systems with the A22NLMPATWAP101WA and experience superior performance in every push.