A22NL-MPA-TWA-P101-WB

Heilind Number:OMIA22NL-MPA-TWA-P101-WB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-P101-WB
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, WHTE, 2 NO A22NLMPATWAP101WB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-P101-WB
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TWA-P101-WB

Detailed Description

The PSHIN PRJ A22NLMPATWAP101WB is a durable and versatile push button switch designed for panel mount applications. With a sleek white bezel and round actuator shape, this switch adds a touch of modernity to any control panel. Featuring a DPST-NO contact configuration and OFF-ON switch function, it offers reliable performance for various industrial settings. The bright white LED illumination ensures visibility even in low light conditions, while the IP66 rating guarantees protection against dust and water ingress. Suitable for operating temperatures ranging from -25°C to 55°C and with a maximum current rating of 10A at 24VDC, this switch is both efficient and robust. Perfect for use in machinery, automation systems, and more, the A22NLMPATWAP101WB is a dependable choice for your control needs.