A22NL-MPA-TWA-P101-WE

Heilind Number:OMIA22NL-MPA-TWA-P101-WE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-P101-WE
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, WHTE, 2 NO A22NLMPATWAP101WE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-P101-WE
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TWA-P101-WE

Detailed Description

Introducing the A22NL-MPA-TWA-P101-WE, a sleek and efficient Push Button Switch designed for precise control in industrial settings. This Panel Mount switch, part of the A22NL series, features a durable construction with a bright White cap, ensuring visibility and ease of use. With a DPST-NO contact configuration, it guarantees reliable performance. The LED illumination, in crisp White, enhances visibility even in low-light conditions. Operating smoothly at temperatures ranging from -25°C to 55°C, it is suitable for diverse environments. Its Push-In termination method simplifies installation. Rated for 10A at 24VDC, it offers robust power handling capabilities. IP66 rated for dust and water resistance, this switch is built to withstand harsh conditions. Upgrade your control systems with the A22NLMPATWAP101WE for seamless operation.