A22NL-MPA-TWA-P102-WA

Heilind Number:OMIA22NL-MPA-TWA-P102-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-P102-WA
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL WHTE 1 NO/NC A22NLMPATWAP102WA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-P102-WA
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TWA-P102-WA

Detailed Description

Introducing the PSHINPRJ BM BZL WHTE 1 NO/NC A22NLMPATWAP102WA, a high-quality push button switch designed for reliable operation in various applications. This panel mount switch features a durable construction with an IP66 rating, ensuring protection against dust and water ingress. The SPST-NC and SPST-NO contact configurations offer versatility in switching options, while the round white actuator with LED illumination provides clear visibility. With a current rating of 10A and voltage rating of 24VDC, this switch is suitable for use in industrial and commercial settings. The OFF-ON and ON-OFF switch functions make it easy to control power flow, while the push-in termination method simplifies installation. Trust in the A22NL series for efficient and dependable performance.