A22NL-MPA-TWA-P102-WC

Heilind Number:OMIA22NL-MPA-TWA-P102-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TWA-P102-WC
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL WHTE 1 NO/NC A22NLMPATWAP102WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TWA-P102-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TWA-P102-WC

Detailed Description

Introducing the PSHINPRJ BM BZL WHTE 1 NO/NC A22NLMPATWAP102WC from our A22NL series, a high-performance push button switch designed for panel mounting. Featuring a robust construction, this switch is built to withstand demanding industrial environments with an IP66 rating, ensuring protection against dust and water ingress. The SPST-NC and SPST-NO contact configuration offers versatile functionality, while the push-in termination method simplifies installation. With a wide operating temperature range from -25°C to 55°C, it is suitable for use in diverse applications. The white illuminated cap enhances visibility, with an LED illumination type emitting a crisp white light. Rated for a maximum current of 10A and voltage of 24VDC, this switch is ideal for controlling various devices. Whether for machinery, control panels, or industrial equipment, the A22NLMPATWAP102WC delivers reliable performance in a sleek round actuator shape, perfect for OFF-ON and ON-OFF switch functions. Elevate your control systems with this premium push button switch.