| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TWA-P102-WD |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-ON, ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Push-In |
| Contact Configuration: | SPST-NC, SPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPA-TWA-P102-WD |
A22NL-MPA-TWA-P102-WD
| Heilind Number: | OMIA22NL-MPA-TWA-P102-WD |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TWA-P102-WD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NLMPATWAP102WD Push Button Switch, a versatile and reliable component for your control panel needs. This switch features a durable Panel Mount design with Push-In termination method, ensuring easy installation and secure connection. With a wide operating temperature range from -25°C to 55°C and IP66 rating, it is suitable for various environments. The SPST-NC and SPST-NO contact configuration offers flexibility in circuit control. The White LED illumination provides clear visibility, while the OFF-ON and ON-OFF switch function allows for convenient operation. Rated for 10A at 24VDC, this switch is ideal for industrial applications. Don't compromise on quality – choose the A22NLMPATWAP102WD for your switching needs.

