| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TWA-P202-WC |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Push-In |
| Contact Configuration: | DPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPA-TWA-P202-WC |
A22NL-MPA-TWA-P202-WC
| Heilind Number: | OMIA22NL-MPA-TWA-P202-WC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TWA-P202-WC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL-MPA-TWA-P202-WC, a sleek and reliable Push Button Switch designed for seamless panel mounting. With a contact configuration of DPST-NC, this switch ensures optimal performance in various applications. The actuator type, a round Push Button with a white cap color, adds a touch of modernity to any control panel. Its ON-OFF switch function, along with a current rating of 10A at 24VDC, guarantees efficient operation. The IP66 rating certifies its durability even in harsh environments, while the LED illumination in crisp white enhances visibility. Perfect for industrial settings, this switch, part of the A22NL series, is a must-have for those seeking quality and functionality in their control systems.

