| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TWA-P202-WD |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Push-In |
| Contact Configuration: | DPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPA-TWA-P202-WD |
A22NL-MPA-TWA-P202-WD
| Heilind Number: | OMIA22NL-MPA-TWA-P202-WD |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TWA-P202-WD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHIN PRJ Push Button Switch, designed for seamless panel mount installation. With a sleek BM BZL White finish and IP66 rating, this switch is perfect for both indoor and outdoor applications. Featuring a DPST-NC contact configuration and ON-OFF switch function, it offers reliable performance. The round LED illumination in White ensures clear visibility, while the 24 VDC voltage rating and 10 A current rating make it suitable for various power requirements. The Push-In termination method and durable construction guarantee easy installation and long-lasting use. Add versatility to your control systems with the A22NL series.

