| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TYA-G101-YC |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | DPST-NO |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Switch Function: | OFF-ON |
| Current Rating: | 10 A |
| Illumination Color: | Yellow |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-MPA-TYA-G101-YC |
A22NL-MPA-TYA-G101-YC
| Heilind Number: | OMIA22NL-MPA-TYA-G101-YC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TYA-G101-YC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL Series Panel Mount Push Button Switch, boasting a robust construction designed for industrial applications. This switch features a vibrant yellow round actuator with a screw termination method, ensuring secure installation. With a DPST-NO contact configuration and OFF-ON switch function, it offers reliable control. The LED illumination in yellow enhances visibility, even in dimly lit environments. Rated for 10A at 24VDC, it guarantees efficient performance. With an IP66 rating, it's resistant to dust and water ingress, perfect for demanding settings. Experience durability and functionality with the A22NLMPATYAG101YC.

