| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TYA-G102-YA |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | SPST-NC, SPST-NO |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Switch Function: | OFF-ON, ON-OFF |
| Current Rating: | 10 A |
| Illumination Color: | Yellow |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-MPA-TYA-G102-YA |
A22NL-MPA-TYA-G102-YA
| Heilind Number: | OMIA22NL-MPA-TYA-G102-YA |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TYA-G102-YA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL series Push Button Switch, featuring a durable Panel Mount design with Screw termination for secure installation. With an IP66 rating, this switch is suitable for use in various environments, from industrial to outdoor settings. The illuminated Yellow cap ensures visibility, while the SPST-NC and SPST-NO contact configuration offers flexibility in application. The Round Push Button actuator, coupled with OFF-ON and ON-OFF switch function, provides easy operation. Rated for 10A at 24VDC, it guarantees reliable performance. Whether for machinery control or safety systems, the A22NLMPATYAG102YA is a dependable choice for demanding applications.

