A22NL-MPA-TYA-G102-YB

Heilind Number:OMIA22NL-MPA-TYA-G102-YB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TYA-G102-YB
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL YLLW 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TYA-G102-YB
Series:A22NL
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TYA-G102-YB

Detailed Description

The ASSM PRJ BM BZL YLLW 1 NO/NC push button switch, part of the A22NL series, is designed for reliable performance in demanding environments. With a panel mount configuration and screw termination method, it ensures secure installation. Operating temperature ranging from -25°C to 55°C and an IP66 rating make it suitable for a variety of industrial applications. Featuring SPST-NC and SPST-NO contact configurations, it offers versatility in circuit control. The round, yellow illuminated push button, with an OFF-ON and ON-OFF switch function, provides clear indication of operation. With a current rating of 10A and a voltage rating of 24VDC, it is suitable for power control. The LED illumination in yellow enhances visibility. Perfect for use in push button panels, this switch guarantees efficient and durable performance.