A22NL-MPA-TYA-G102-YC

Heilind Number:OMIA22NL-MPA-TYA-G102-YC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TYA-G102-YC
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL YLLW 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TYA-G102-YC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Illumination Color:Yellow
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TYA-G102-YC

Detailed Description

The ASSM PRJ BM BZL YLLW 1 NO/NC push button switch from our A22NL series is a high-performance panel mount switch designed for industrial applications. Featuring a durable construction and a screw termination method, this switch ensures reliable operation even in harsh environments. With an IP66 rating, it offers protection against dust and water ingress. The bright yellow illumination, powered by a 24VDC LED, provides visual feedback, making it ideal for use in control panels. The SPST-NC and SPST-NO contact configuration allows for versatile functionality, while the round actuator shape and OFF-ON, ON-OFF switch function ensure easy operation. With a current rating of 10A and a wide operating temperature range from -25°C to 55°C, this switch is suitable for a variety of applications. Choose the A22NLMPATYAG102YC for reliable performance in your industrial control system.