A22NL-MPA-TYA-G102-YE

Heilind Number:OMIA22NL-MPA-TYA-G102-YE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TYA-G102-YE
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL YLLW 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TYA-G102-YE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Illumination Color:Yellow
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TYA-G102-YE

Detailed Description

The ASSM PRJ BM BZL YLLW 1 NO/NC Push Button Switch, part of the A22NL series, is a reliable and durable panel mount switch suitable for various applications. Featuring a screw termination method, it ensures secure installation. With an IP66 rating, it is dust and water-resistant, making it ideal for both indoor and outdoor use. The yellow illuminated button with SPST-NC and SPST-NO contact configuration offers easy visibility and control. Operating efficiently in temperatures ranging from -25 °C to 55 °C, it guarantees performance in diverse environments. Its 10 A current rating and 24 VDC voltage rating, along with LED illumination, provide efficient and long-lasting functionality. Perfect for industrial and commercial settings, this push button switch is a dependable choice for your control panel needs.