A22NL-MPA-TYA-G202-YE

Heilind Number:OMIA22NL-MPA-TYA-G202-YE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TYA-G202-YE
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL YLLW 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TYA-G202-YE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Switch Function:ON-OFF
Current Rating:10 A
Illumination Color:Yellow
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TYA-G202-YE

Detailed Description

Enhance your industrial control panel with the A22NL-MPA-TYA-G202-YE, a high-performance push button switch. Featuring a durable metal bezel in vibrant yellow, this switch is not only aesthetically pleasing but also highly functional. With a DPST-NC contact configuration and screw termination method, it ensures reliable operation in demanding environments. The IP66 rating guarantees protection against dust and water ingress, while the LED illumination in matching yellow adds visibility in low-light conditions. Perfect for applications requiring a 24 VDC voltage rating and a current rating of 10A, this switch is a versatile choice for various industries. Upgrade your control systems with the A22NL series and experience premium quality and performance.