A22NL-MPA-TYA-P002-YA

Heilind Number:OMIA22NL-MPA-TYA-P002-YA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TYA-P002-YA
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, YLLW, 1 NC A22NLMPATYAP002YA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TYA-P002-YA
Series:A22NL
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TYA-P002-YA

Detailed Description

Introducing the PSHIN PRJ BM BZL YLLW 1 NC A22NLMPATYAP002YA, a high-performance push button switch designed for seamless panel mounting. Engineered for reliability in diverse environments, this switch features a robust construction with an IP66 rating, ensuring protection against dust and water ingress. The vibrant yellow illumination not only enhances visibility but also adds a touch of modernity to any application. With a contact configuration of SPST-NC and a current rating of 10A, it offers efficient ON-OFF functionality while the LED illumination guarantees long-lasting performance. Operating smoothly in temperatures ranging from -25°C to 55°C, this switch is suitable for a wide range of industrial and commercial settings. Upgrade your control systems with the A22NL series, where quality meets innovation.