A22NL-MPA-TYA-P100-YB

Heilind Number:OMIA22NL-MPA-TYA-P100-YB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TYA-P100-YB
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, YLLW, 1 NO A22NLMPATYAP100YB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TYA-P100-YB
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:Yellow
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TYA-P100-YB

Detailed Description

Enhance your control panel with the A22NLMPATYAP100YB Push Button Switch, a high-performance component designed for industrial applications. Featuring a durable metal bezel in striking yellow, this switch not only offers visual appeal but also ensures reliable operation in demanding environments. The single-pole, single-throw normally open contact configuration guarantees precise ON-OFF functionality, while the push-in termination method simplifies installation. With an IP66 rating, it provides protection against dust and water ingress, making it suitable for a wide range of settings. The LED illumination in vibrant yellow adds a visual indicator, and with a voltage rating of 24VDC and current rating of 10A, it's built to handle heavy-duty tasks. Whether you're upgrading existing machinery or designing a new system, the A22NLMPATYAP100YB is the perfect choice for efficient and dependable control.