| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TYA-P101-YA |
| Series: | A22NL |
| Cap Color: | Yellow |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-ON |
| Illumination Type: | LED |
| Illumination Color: | Yellow |
| Termination Method: | Push-In |
| Contact Configuration: | DPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPA-TYA-P101-YA |
A22NL-MPA-TYA-P101-YA
| Heilind Number: | OMIA22NL-MPA-TYA-P101-YA |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TYA-P101-YA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHIN PRJ Yellow Illuminated Push Button Switch, part of the A22NL series. Featuring a durable panel mount design and a DPST-NO contact configuration, this switch is perfect for industrial applications. With a maximum operating temperature of 55°C and an IP66 rating, it ensures reliable performance even in harsh environments. The bright yellow LED illumination not only enhances visibility but also adds a touch of modernity. Ideal for control panels and machinery, the PSHIN PRJ switch offers a current rating of 10A at 24VDC, making it suitable for a wide range of power requirements. Upgrade your system with this high-quality, user-friendly switch.

