| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TYA-P101-YB |
| Series: | A22NL |
| Cap Color: | Yellow |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-ON |
| Illumination Type: | LED |
| Illumination Color: | Yellow |
| Termination Method: | Push-In |
| Contact Configuration: | DPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPA-TYA-P101-YB |
A22NL-MPA-TYA-P101-YB
| Heilind Number: | OMIA22NL-MPA-TYA-P101-YB |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TYA-P101-YB |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHIN PRJ A22NLMPATYAP101YB, a robust and reliable push button switch designed for demanding industrial applications. Featuring a bright yellow illumination and a durable metal bezel, this switch is not only highly visible but also built to withstand tough environments with its IP66 rating. The DPST-NO contact configuration ensures reliable performance, while the push-in termination method allows for easy installation on panel mounts. With a 10A current rating and 24VDC voltage rating, this switch is suitable for a wide range of power control tasks. Whether it's for machinery, equipment, or control panels, the A22NLMPATYAP101YB is the perfect choice for efficient and dependable operation.

