| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TYA-P101-YE |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | DPST-NO |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Switch Function: | OFF-ON |
| Current Rating: | 10 A |
| Illumination Color: | Yellow |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-MPA-TYA-P101-YE |
A22NL-MPA-TYA-P101-YE
| Heilind Number: | OMIA22NL-MPA-TYA-P101-YE |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TYA-P101-YE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHIN PRJ, BM BZL, YLLW, 2 NO A22NLMPATYAP101YE Push Button Switch. This high-performance panel mount switch is designed for durability and functionality in a variety of applications. With a yellow cap and LED illumination, it offers both visual appeal and easy operation. The DPST-NO contact configuration ensures reliable switching, while the push-in termination method simplifies installation. Operating in temperatures ranging from -25°C to 55°C, and with an IP66 rating for dust and water resistance, this switch is suitable for use in demanding environments. Rated for 10A at 24VDC, it provides robust performance. Experience quality and efficiency with the A22NLMPATYAP101YE Push Button Switch.

