A22NL-MPA-TYA-P102-YB

Heilind Number:OMIA22NL-MPA-TYA-P102-YB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TYA-P102-YB
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL YLLW 1 NO/NC A22NLMPATYAP102YB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TYA-P102-YB
Series:A22NL
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TYA-P102-YB

Detailed Description

Introducing the PSHINPRJ BM BZL YLLW 1 NO/NC A22NLMPATYAP102YB Push Button Switch, a high-performance panel mount switch designed for durability and reliability. With an IP66 rating, this switch is suitable for use in various environments, from industrial settings to outdoor applications. The yellow illuminated button, featuring SPST-NC and SPST-NO contact configurations, offers versatility in control options. Operating at temperatures ranging from -25°C to 55°C, it ensures consistent performance even in harsh conditions. The LED illumination provides clear visual feedback, while the 24VDC voltage rating and 10A current rating make it suitable for a wide range of applications. With its sleek round actuator design and yellow cap color, this switch combines functionality with aesthetics, perfect for demanding control panel setups. Explore the A22NL series and elevate your switching experience.