| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TYA-P102-YE |
| Series: | A22NL |
| Cap Color: | Yellow |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-ON, ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | Yellow |
| Termination Method: | Push-In |
| Contact Configuration: | SPST-NC, SPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPA-TYA-P102-YE |
A22NL-MPA-TYA-P102-YE
| Heilind Number: | OMIA22NL-MPA-TYA-P102-YE |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TYA-P102-YE |
| ECAD Model: |
Specifications
Detailed Description
Enhance operational efficiency and safety in your industrial setting with the PSHINPRJ BM BZL YLLW 1 NO/NC A22NLMPATYAP102YE Push Button Switch. Designed for panel mount installation, this durable switch is built to withstand harsh environments with an IP66 rating. Featuring SPST-NC and SPST-NO contact configurations, it offers versatile control options. The round yellow actuator with LED illumination ensures clear visibility, even in low-light conditions. With a current rating of 10A and a voltage rating of 24VDC, this switch is suitable for a wide range of applications. Trust in the reliability and quality of the A22NL series for seamless operation.

