| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TYA-P202-YC |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | DPST-NC |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Switch Function: | ON-OFF |
| Current Rating: | 10 A |
| Illumination Color: | Yellow |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-MPA-TYA-P202-YC |
A22NL-MPA-TYA-P202-YC
| Heilind Number: | OMIA22NL-MPA-TYA-P202-YC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TYA-P202-YC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHIN PRJ Push Button Switch, featuring a vibrant Yellow cap, perfect for high-visibility applications. Part of the A22NL series, this panel mount switch ensures secure installation. With a DPST-NC contact configuration and ON-OFF switch function, it offers reliable control. The Push-In termination method simplifies installation, while the LED illumination in matching Yellow enhances usability in low-light environments. Rated for 10A at 24VDC, it guarantees efficient performance. With an IP66 rating, it's suitable for diverse settings. Upgrade your control systems with the A22NLMPATYAP202YC Push Button Switch.

